
* Images are for reference only
W212J473JM6L00A00C
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W212J473JM6L00A00C
- JLCPCB Part #
- C20625305
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 47nF 630V Metallized Polyester ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 274
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
50+
$0.0600
150+
$0.0520
500+
$0.0458
2500+
$0.0410
5000+
$0.0386
Related Products
Welcome back, may I help you?