
* Images are for reference only
W312J153JJ6L00A00C
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W312J153JJ6L00A00C
- JLCPCB Part #
- C21390213
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 15nF 630V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0300
1000+
$0.0253
2000+
$0.0224
10000+
$0.0200
20000+
$0.0187
Related Products
Welcome back, may I help you?