
* Images are for reference only
W312S824KK3L00A0DW
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W312S824KK3L00A0DW
- JLCPCB Part #
- C21390160
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 450V 820nF ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 484
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 484
In-stock Item Pricing
Qty Unit Price
1+
$0.2160
50+
$0.1693
150+
$0.1494
500+
$0.1244
2500+
$0.1133
5000+
$0.1065
Related Products
Welcome back, may I help you?