
* Images are for reference only
W212J103KJ6L00A00C
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W212J103KJ6L00A00C
- JLCPCB Part #
- C20625314
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 10nF 630V Metallized Polyester ±10% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 280
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
100+
$0.0318
300+
$0.0276
1000+
$0.0244
5000+
$0.0218
10000+
$0.0205
Related Products
Welcome back, may I help you?