
* Images are for reference only
W312G475KR9SC1B0EF
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W312G475KR9SC1B0EF
- JLCPCB Part #
- C21547621
- Package
- Plugin,P=25mm
- Description
- -40℃~+105℃ 4.7uF 400V ±10% 插件,P=25mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2654
50+
$0.2081
200+
$0.1835
400+
$0.1527
2400+
$0.1391
5000+
$0.1309
Related Products
Welcome back, may I help you?