
* Images are for reference only
W222A271JD5L00A00A
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W222A271JD5L00A00A
- JLCPCB Part #
- C7502388
- Package
- Plugin,P=5mm
- Description
- 100V 270pF Metallized Polyester ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 694
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 694
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0433
300+
$0.0375
1000+
$0.0331
5000+
$0.0296
10000+
$0.0280
Related Products
Welcome back, may I help you?