
* Images are for reference only
W212E185JP6L00A00C
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W212E185JP6L00A00C
- JLCPCB Part #
- C20625344
- Package
- Plugin,P=22mm
- Description
- -55℃~+105℃ 1.8uF 250V Metallized Polyester ±5% 插件,P=22mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1421
50+
$0.1120
200+
$0.0969
400+
$0.0857
2400+
$0.0767
5000+
$0.0722
Related Products
Welcome back, may I help you?