
* Images are for reference only
W212G475JV8L00A0DC
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W212G475JV8L00A0DC
- JLCPCB Part #
- C20625325
- Package
- Plugin,P=31mm
- Description
- -55℃~+105℃ 4.7uF 400V Metallized Polyester ±5% 插件,P=31mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4195
10+
$0.3291
30+
$0.2904
100+
$0.2420
500+
$0.2210
1000+
$0.2081
Related Products
Welcome back, may I help you?