
* Images are for reference only
C42Q382446P60001
Extended
- Manufacturer
- WALSON
- MFR.Part #
- C42Q382446P60001
- JLCPCB Part #
- C46638880
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V、310V 820nF CQC、UL、VDE X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
Total: $0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.1614
50+
$0.1279
250+
$0.1135
500+
$0.0956
2500+
$0.0875
5000+
$0.0827
Welcome back, may I help you?