* Images are for reference only
286-336/001-000
- Manufacturer
- WAGO
- MFR.Part #
- 286-336/001-000
- JLCPCB Part #
- C6052546
- Package
- SOCKETABLE
- Description
- 250V@AC 24V 5A Two groupsNormal Open+Two groupsNormally closed:2A+2B(Double-pole, Single-throw-Normal Open+Double-pole, Single-throw-Normally closed) SOCKETABLE Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
286-336/001-000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 286-336/001-000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
286-336/001-000 symbol, PCB footprint from the free EasyEDA PCB design tool.
286-336/001-000 datasheets or manufacturer documentation.
Datasheet: 286-336/001-000 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing