
* Images are for reference only
250-103/000-006
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 250-103/000-006
- JLCPCB Part #
- C3308832
- Package
- Plugin,P=3.5mm
- Description
- -60℃~+105℃ 1 16~24 1x3P 3 3.5mm 300V 3P 5A Blue 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4188
10+
$0.3303
30+
$0.2932
100+
$0.2465
500+
$0.2256
1000+
$0.2127
Welcome back, may I help you?