
* Images are for reference only
256-607
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 256-607
- JLCPCB Part #
- C3309178
- Package
- Plugin,P=10.16mm
- Description
- -60℃~+105℃ 1 10.16mm 12~28 15A 1x7P 300V 7 7P Gray 插件,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7135
10+
$2.3042
30+
$2.0480
100+
$1.7870
500+
$1.6694
1000+
$1.6178
Welcome back, may I help you?