
* Images are for reference only
HS1240810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HS1240810000G
- JLCPCB Part #
- C3309813
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+115℃ 10.16mm 10A 12P 12~28 3 300V 4 4x3P Gray 插件,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8231
200+
$1.0925
500+
$1.0555
1000+
$1.0361
Related Products
Welcome back, may I help you?