
* Images are for reference only
1017532
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1017532
- JLCPCB Part #
- C5471885
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 3 3P 58A 600V Green Through Hole 插件,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3030
200+
$2.1161
500+
$2.0454
1000+
$2.0101
Welcome back, may I help you?