
* Images are for reference only
WAFER-WTB4.2-14PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-WTB4.2-14PWZ
- JLCPCB Part #
- C19077217
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 12.9mm 14P 2 250V 2x7P 30.6mm 4.2mm 4.2mm 5A 7 9.65mm Copper alloy Mini-Fit(MX 4.2) PA66 Right Angle Tin Transparent UL94V-2 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.5897
10+
$0.4737
30+
$0.4173
100+
$0.3593
500+
$0.3255
1000+
$0.3077
Related Products
Welcome back, may I help you?