This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WAFER-VH3.96-6PWB

Extended
Manufacturer
XUNPU
MFR.Part #
WAFER-VH3.96-6PWB
JLCPCB Part #
C7429324
Package
SMD,P=3.96mm
Description
-25℃~+85℃ 1 13mm 1x6P 25.64mm 250V 3.96mm 6 6P 7A 9.55mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3589
50+ $0.2818
300+ $0.2488
600+ $0.2076
2400+ $0.1892
5100+ $0.1783

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons