
* Images are for reference only
WAFER-VH396L-4A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-VH396L-4A
- JLCPCB Part #
- C7432463
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7A Brass LCP Surface Mount,Vertical UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 337
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.2744
50+
$0.2176
300+
$0.1931
600+
$0.1627
2400+
$0.1492
6000+
$0.1410
Related Products
Welcome back, may I help you?