
* Images are for reference only
HB-FH2-25412PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH2-25412PB2GOB
- JLCPCB Part #
- C47326598
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1.5A 1x2P 2.54mm 2P 3.2mm 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1298
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1256
In-stock Item Pricing
Qty Unit Price
1+
$0.0795
50+
$0.0629
150+
$0.0545
1000+
$0.0482
2000+
$0.0432
5000+
$0.0406
Related Products
Welcome back, may I help you?