
* Images are for reference only
WAFER-PH200Z-5AH
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PH200Z-5AH
- JLCPCB Part #
- C22751728
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x5P 250V 2mm 5 5P Brass PA66 PH Through Hole UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1700
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1700
In-stock Item Pricing
Qty Unit Price
1+
$0.0150
500+
$0.0117
1500+
$0.0098
5000+
$0.0087
25000+
$0.0078
50000+
$0.0073
Related Products
Welcome back, may I help you?