
* Images are for reference only
WAFER-MX300ZZ-27A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX300ZZ-27A
- JLCPCB Part #
- C22751168
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 14P 2 250V 2x7P 3mm 3mm 5A 6.8mm 7 9.9mm Brass PA66 Through Hole UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.2879
50+
$0.2261
150+
$0.1996
500+
$0.1665
2500+
$0.1518
5000+
$0.1430
Related Products
Welcome back, may I help you?