
* Images are for reference only
WAFER-MX125WT-3A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX125WT-3A
- JLCPCB Part #
- C46598178
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.5mm 3P 4.3mm 8.75mm Beige Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2527
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2360
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
200+
$0.0261
600+
$0.0217
2000+
$0.0192
10000+
$0.0169
20000+
$0.0158
Related Products
Welcome back, may I help you?