
* Images are for reference only
WAFER-MX150WT-7A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX150WT-7A
- JLCPCB Part #
- C22751151
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 125V 1A 1x7P 7 7P LCP Phosphor Bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1699
50+
$0.1347
150+
$0.1196
500+
$0.1007
2500+
$0.0923
5000+
$0.0873
Related Products
Welcome back, may I help you?