
* Images are for reference only
WAFER-HY2.0-2PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HY2.0-2PLB
- JLCPCB Part #
- C3029449
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 6.1mm 8.28mm 8mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3067
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 2974
In-stock Item Pricing
Qty Unit Price
1+
$0.1127
50+
$0.0898
150+
$0.0782
600+
$0.0682
2400+
$0.0613
4800+
$0.0577
Related Products
Welcome back, may I help you?