
* Images are for reference only
WAFER-MX1.5-3PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.5-3PLB
- JLCPCB Part #
- C53278373
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1x3P 2A 3 3P 6.4mm 7.25mm 8.8mm Beige Copper alloy PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.2732
50+
$0.2162
150+
$0.1917
700+
$0.1612
2800+
$0.1477
4900+
$0.1394
Related Products
Welcome back, may I help you?