
* Images are for reference only
WAFER-150L-2A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-150L-2A
- JLCPCB Part #
- C2874516
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x2P 2 250V 2P 3.7mm 5.1mm 6mm Beige Surface Mount,Vertical ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2335
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2334
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0413
300+
$0.0360
1500+
$0.0305
4500+
$0.0273
10500+
$0.0257
Related Products
Welcome back, may I help you?