
* Images are for reference only
WAFER-SUH08-WT-9A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-SUH08-WT-9A
- JLCPCB Part #
- C7432428
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1A 1x9P 30V 9 9P Brass LCP Surface Mount, Right Angle UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.1408
50+
$0.1238
150+
$0.1165
500+
$0.1075
2500+
$0.1034
4000+
$0.1009
Related Products
Welcome back, may I help you?