
* Images are for reference only
WAFER-PHB200WT-2A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PHB200WT-2A
- JLCPCB Part #
- C22374422
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 2 2 250V 2mm 2mm 2x2P 3A Brass LCP PHB Surface Mount, Right Angle UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1719
50+
$0.1346
150+
$0.1187
500+
$0.0988
2500+
$0.0900
5000+
$0.0847
Related Products
Welcome back, may I help you?