
* Images are for reference only
W396110K-2PY2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396110K-2PY2113
- JLCPCB Part #
- C42382594
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 3A 7.92mm 8.6mm Brass PA66 Right Angle UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5960
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 5960
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
200+
$0.0299
1000+
$0.0253
2000+
$0.0224
10000+
$0.0201
20000+
$0.0186
Welcome back, may I help you?