
* Images are for reference only
W125112K-9PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W125112K-9PW2431
- JLCPCB Part #
- C42382913
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 14.5mm 1A 1x9P 4.35mm 5mm 9 9P Auxiliary Solder Pin Beige Brass GH LCP Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 890
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
50+
$0.0756
150+
$0.0656
500+
$0.0581
2500+
$0.0521
5000+
$0.0490
Welcome back, may I help you?