
* Images are for reference only
A25410530-6PB2111-H25C75
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A25410530-6PB2111-H25C75
- JLCPCB Part #
- C49840874
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x3P 3A 6P 6mm Black Brass Gold Pin Header SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0929
50+
$0.0724
150+
$0.0621
400+
$0.0545
2400+
$0.0483
4800+
$0.0453
Welcome back, may I help you?