This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

W25X40CLSNIG

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25X40CLSNIG
JLCPCB Part #
C19617
Package
SOIC-8-150mil
Description
-40℃~+85℃ 100,000 cycles 104MHz 10uA 150ms@(64KB) 2.3V~3.6V 20 Years 4Mbit 800us SPI SOIC-8-150mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13166

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 12600

In-stock Item Pricing

Qty Unit Price
1+ $0.9360
10+ $0.8249
30+ $0.7717
100+ $0.7234
500+ $0.7089
1000+ $0.7008

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons