
* Images are for reference only
W25R128JVSIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25R128JVSIQ
- JLCPCB Part #
- C6604694
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 120ms@(32KB) 128Mbit 1uA 2.7V~3.6V 20 Years 3ms Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1420
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1419
In-stock Item Pricing
Qty Unit Price
1+
$1.4515
10+
$1.3371
30+
$1.2759
100+
$1.2050
500+
$1.1728
1000+
$1.1599
Related Products
Welcome back, may I help you?