
* Images are for reference only
W25N02KWZEIU TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N02KWZEIU TR
- JLCPCB Part #
- C17611791
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 years 104MHz 10uA 2Gbit 2ms 60,000 Cycles 700us Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function SPI WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8993
200+
$3.5514
500+
$3.4326
1000+
$3.3732
Welcome back, may I help you?