
* Images are for reference only
W25Q256JVEIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q256JVEIQ
- JLCPCB Part #
- C5334276
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 10uA 133MHz 2.7V~3.6V 20 Years 256Mbit 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection SPI WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4004
10+
$2.0331
63+
$1.7302
126+
$1.4950
504+
$1.3887
1008+
$1.3420
Related Products
Welcome back, may I help you?