
* Images are for reference only
W971GG8NB-25
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W971GG8NB-25
- JLCPCB Part #
- C17569617
- Package
- VFBGA-60(8x9.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 1Gbit 400MHz 8mA SDRAM DDR2 VFBGA-60(8x9.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8153
264+
$1.1242
528+
$1.0872
1056+
$1.0678
Welcome back, may I help you?