
* Images are for reference only
W25N02JWZEIF
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N02JWZEIF
- JLCPCB Part #
- C2962014
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 100,000 cycles 166MHz 20uA 2Gbit 2ms 700us SPI WSON-8-EP(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$7.3653
10+
$6.6001
30+
$6.1329
100+
$5.7415
Related Products
Welcome back, may I help you?