
* Images are for reference only
RWI502JK-13-1RAA
Extended
- Manufacturer
- Vitrohm
- MFR.Part #
- RWI502JK-13-1RAA
- JLCPCB Part #
- C7353656
- Package
- SMD,12x5mm
- Description
- -55℃~+200℃ 1Ω 3W Wirewound Resistor ±5% SMD,12x5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5010
200+
$0.5995
500+
$0.5802
1500+
$0.5689