
* Images are for reference only
CRS400FT-73-10RAA
Extended
- Manufacturer
- Vitrohm
- MFR.Part #
- CRS400FT-73-10RAA
- JLCPCB Part #
- C7115658
- Package
- Plugin,D5.5xL17mm
- Description
- -55℃~+350℃ -80ppm/℃~+40ppm/℃ 10Ω 4W Wirewound Resistor ±1% Plugin,D5.5xL17mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9665
200+
$0.3866
500+
$0.3737
1000+
$0.3673
Welcome back, may I help you?