This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y2014500R000T9L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y2014500R000T9L
JLCPCB Part #
C1356737
Package
SMD,3.2x6mm
Description
-55℃~+175℃ 250mW 500Ω 73V ±0.01% ±0.2ppm/℃ SMD,3.2x6mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.1281
30+ $33.5474
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons