This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM6T6V8CAHE3_B/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM6T6V8CAHE3_B/H
JLCPCB Part #
C20036924
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 13.4V 1mA 5.8V 600W@10/1000us 7.14V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5195
200+ $0.2081
750+ $0.2017
1500+ $0.1985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons