This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y17495K00000B9L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y17495K00000B9L
JLCPCB Part #
C1496948
Package
Plugin,D9.5xL15.9mm
Description
-55℃~+125℃ 300mW 5kΩ Metal foil resistor ±0.1% ±0.2ppm/℃ 插件,D9.5xL15.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.1244
200+ $16.3016
500+ $15.7296
1000+ $15.4460
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons