
* Images are for reference only
Y162862K0000F9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162862K0000F9W
- JLCPCB Part #
- C4284305
- Package
- 2512
- Description
- -55℃~+150℃ 62kΩ 750mW ±0.2ppm/℃ ±1% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4926
200+
$3.6737
500+
$3.5449
1000+
$3.4804
Welcome back, may I help you?