
* Images are for reference only
IDCP2218ER220M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCP2218ER220M
- JLCPCB Part #
- C6968380
- Package
- SMD,5.8x5.2mm
- Description
- 1.11A 180mΩ 22uH ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9537
200+
$0.3806
500+
$0.3677
1500+
$0.3629
Welcome back, may I help you?