
* Images are for reference only
Y1628115K000T0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1628115K000T0R
- JLCPCB Part #
- C4071741
- Package
- 2512
- Description
- -55℃~+150℃ 115kΩ 750mW ±0.01% ±0.2ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5459
200+
$5.6304
500+
$5.4317
1000+
$5.3348
Welcome back, may I help you?