
* Images are for reference only
Y162733R0000F0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162733R0000F0R
- JLCPCB Part #
- C4343338
- Package
- 2010
- Description
- -55℃~+150℃ 33Ω 500mW ±0.2ppm/℃ ±1% 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8262
200+
$3.0294
500+
$2.9234
1000+
$2.8705
Welcome back, may I help you?