
* Images are for reference only
Y117233R0000F0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y117233R0000F0R
- JLCPCB Part #
- C4317704
- Package
- 0805
- Description
- -55℃~+150℃ 100mW 33Ω ±1% ±2ppm/℃ 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1163
200+
$2.7544
500+
$2.6578
1000+
$2.6094
Welcome back, may I help you?