This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y16255K23000A0W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y16255K23000A0W
JLCPCB Part #
C4015290
Package
1206
Description
-55℃~+150℃ 300mW 5.23kΩ Metal Foil Resistor ±0.05% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2258
200+ $7.8276
500+ $7.5535
1000+ $7.4164
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons