
* Images are for reference only
Y162450R0000F9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162450R0000F9R
- JLCPCB Part #
- C4214231
- Package
- 0805
- Description
- -55℃~+150℃ 200mW 50Ω ±0.2ppm/℃ ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9042
200+
$7.3155
500+
$7.0591
1000+
$6.9316
Welcome back, may I help you?