This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y149621K5000T0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y149621K5000T0R
JLCPCB Part #
C4087716
Package
1206
Description
-55℃~+150℃ 150mW 21.5kΩ Metal Foil Resistor ±0.01% ±2ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9596
200+ $3.4677
500+ $3.3456
1000+ $3.2862

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons