
* Images are for reference only
Y14880R00250D5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R00250D5R
- JLCPCB Part #
- C4101780
- Package
- 3637
- Description
- -65℃~+170℃ 2.5mΩ 3W ±0.5% ±25ppm/℃ 3637 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5239
200+
$9.4901
500+
$9.1578
1000+
$8.9924
Welcome back, may I help you?